Filter Your Search
1 - 1 of 1 results
|
BR24T32FVJ-WE2
ROHM Semiconductor
|
$0.3502 | Yes | Yes | Obsolete | 32.768 kbit | 8 | 4KX8 | 2.5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 2 µA | 2 µA | 5.5 V | 1.6 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ROHM CO LTD | TSSOP, TSSOP8,.19 | compliant | EAR99 | 8542.32.00.51 | ROHM Semiconductor |