Filter Your Search
1 - 1 of 1 results
|
BR25H640F-2LBH2
ROHM Semiconductor
|
Check for Price | Yes | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 5 MHz | EEPROM | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 4 ms | R-PDSO-G8 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.71 mm | 5 mm | 4.4 mm | ROHM CO LTD | 5 X 6.20 MM, 1.71 MM HEIGHT, SOP-8 | compliant | EAR99 | 8542.32.00.51 | ROHM Semiconductor |