Filter Your Search
1 - 2 of 2 results
|
BR25L160-W
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 2.5 V | 5 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | SPI | 2 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 3.7 mm | 9.3 mm | 7.62 mm | ROHM CO LTD | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.32.00.51 | ROHM Semiconductor | |||
|
BR25L160-WE2
ROHM Semiconductor
|
Check for Price | Active | 16.384 kbit | 8 | 2KX8 | 5 MHz | EEPROM | SEATED HT-CALCULATED, ALSO AVAILABLE 1.8V-2.5V OPERATES WITH 2MHZ | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDIP-T8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.21 mm | 9.3 mm | 7.62 mm | ROHM CO LTD | DIP-8 | compliant | EAR99 | 8542.32.00.51 |