Filter Your Search
1 - 10 of 258 results
|
2214BR-26G
SPC Multicomp
|
$1.1956 | Yes | Active | 26 | 2 | 2.54 mm | FEMALE | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | Gold (Au) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | MULTICOMP PRO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RS2BR26T
Methode Electronics Inc
|
Check for Price | Obsolete | 26 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | SN ON CU | RIGHT ANGLE | BOARD CONNECTOR | 1500VAC V | NO | 1.668 N | 5 GΩ | .556 N | e4 | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.87 mm | 100u inch | SOLDER | 0.232 inch | 0.319 inch | 1.3 inch | 0.118 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
2540IDC-23GBR26-L
Ratioplast Electronics
|
Check for Price | Contact Manufacturer | 23 | 1 | 20 mΩ | 3 A | FEMALE | CABLE | POLYAMIDE | AU | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | 26 AWG | UL | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | RED | 0.1 inch | NO | LOCKING | ONE | 10u inch | IDC | 0.279 inch | 0.535 inch | 2.3 inch | RATIOPLAST-ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2540IDC-10SBR26-L
Ratioplast Electronics
|
Check for Price | Contact Manufacturer | 10 | 1 | 20 mΩ | 3 A | FEMALE | CABLE | POLYAMIDE | AU | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | 26 AWG | UL | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | RED | 0.1 inch | NO | LOCKING | ONE | 10u inch | IDC | 0.279 inch | 0.535 inch | 1 inch | RATIOPLAST-ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
3960IDC-08GBR26-L
Ratioplast Electronics
|
Check for Price | Yes | Contact Manufacturer | 8 | 1 | 10 mΩ | 5 A | FEMALE | CABLE | POLYAMIDE | AU | BOARD CONNECTOR | 1500VAC V | NO | 1 GΩ | POLARIZED HOUSING | 26 AWG | UL | -25 °C | 85 °C | RECTANGULAR | SQ PIN-SKT | RED | 0.156 inch | NO | LOCKING | ONE | 10u inch | IDC | 0.336 inch | 0.772 inch | 1.247 inch | RATIOPLAST-ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
BR26-37B4-6V
Microsemi Corporation
|
Check for Price | Transferred | 50 mΩ | 10 GΩ | MIL-PRF-39016 | -65 °C | 125 °C | SOLDER HOOK | 10.16 inch | MICROSEMI CORP | compliant | EAR99 | 8536.41.00.20 | 10.41 mm | 20.57 mm | 162 mA | 4.4 V | 972 mW | 300 mV | 37 Ω | 6 V | 6 V | DC | 2A@115VAC | 2 A | 2 A | 2A@28VDC | 115 V | 28 V | AC/DC | 100000 Cycle(s) | Random | PANEL MOUNT | 8 | 6 ms | 20.57mm x 10.16mm x 10.41mm | MOMENTARY | 2 FORM C | DPDT | POWER/SIGNAL RELAY | 6 ms | NO | |||||||||||||||||||||||||||||||||||||||||||||
|
BR26-37B1-6V
Microsemi Corporation
|
Check for Price | Transferred | 50 mΩ | 10 GΩ | MIL-PRF-39016 | -65 °C | 125 °C | SOLDER HOOK | 10.16 inch | MICROSEMI CORP | compliant | EAR99 | 8536.41.00.20 | 10.41 mm | 20.57 mm | 162 mA | 4.4 V | 972 mW | 300 mV | 37 Ω | 6 V | 6 V | DC | 2A@115VAC | 2 A | 2 A | 2A@28VDC | 115 V | 28 V | AC/DC | 100000 Cycle(s) | Random | PANEL MOUNT | 8 | 6 ms | 20.57mm x 10.16mm x 10.41mm | MOMENTARY | 2 FORM C | DPDT | POWER/SIGNAL RELAY | 6 ms | NO | |||||||||||||||||||||||||||||||||||||||||||||
|
2540IDC-13GBR26-L
Ratioplast Electronics
|
Check for Price | Contact Manufacturer | 13 | 1 | 20 mΩ | 3 A | FEMALE | CABLE | POLYAMIDE | AU | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | 26 AWG | UL | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | RED | 0.1 inch | NO | LOCKING | ONE | 10u inch | IDC | 0.279 inch | 0.535 inch | 1.3 inch | RATIOPLAST-ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
76745-1BR-26
Amphenol FCi
|
Check for Price | No | No | Obsolete | 26 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
77313-GBBR26LF
Amphenol Communications Solutions
|
Check for Price | Active | 26 | 2 | 2.54 mm | 3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |