Filter Your Search
1 - 10 of 230 results
|
2214BR-30G
SPC Multicomp
|
$1.3506 | Yes | Active | 30 | 2 | 2.54 mm | FEMALE | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | Gold (Au) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BR301
Sanken Electric Co Ltd
|
$3.5659 | Yes | Yes | Active | SANKEN ELECTRIC CO LTD | unknown | EAR99 | , | SANKEN ELECTRIC CO. | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BR300
Sanken Electric Co Ltd
|
$3.5659 | Yes | Yes | Not Recommended | 7.62 mm | -40 °C | 85 °C | SANKEN ELECTRIC CO LTD | unknown | EAR99 | PACKAGE-4 | SANKEN ELECTRIC CO. | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | 91 % | 30 V | 8 V | 24 V | S-XDMA-P4 | 14 mm | 1 | 1 | 4 | 1 A | 5.15 V | 4.85 V | 5 V | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | OVER CURRENT | 0.017675 Vrms | NO | HYBRID | PIN/PEG | DUAL | 5 W | NO | 14 mm | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BR301G4
TE Connectivity
|
$34,054.7253 | No | Active | SOLDER/QUICK CONNECT | TE CONNECTIVITY LTD | unknown | TE Connectivity | NO | 115 V | AC | 350 A | 350 A | PANEL MOUNT | MOMENTARY | 3PST-NO-DB | POWER/SIGNAL RELAY | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
77311-SABR30LF
Amphenol FCi
|
Check for Price | Yes | Active | 30 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | NO | e4 | GOLD FLASH OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.094 inch | 0.1 inch | 3 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BR3039
Spectrum Control
|
Check for Price | Active | I/P POWER-MAX (PEAK)=27DBM | 220 GHz | -55 °C | 85 °C | API TECHNOLOGIES CORP | compliant | COAXIAL | 17.5 dB | 13 dBm | 100 GHz | WIDE BAND LOW POWER | 2 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BR308
Formosa Microsemi Co Ltd
|
Check for Price | Active | BRIDGE, 4 ELEMENTS | -55 °C | 125 °C | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.80 | S-PUFM-W4 | 4 | 3 A | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | NO | WIRE | UPPER | SILICON | BRIDGE RECTIFIER DIODE | 1.1 V | 40 A | 4 | 1 | 800 V | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BR3005-H
Formosa Microsemi Co Ltd
|
Check for Price | Active | BRIDGE, 4 ELEMENTS | -55 °C | 125 °C | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.80 | S-PUFM-W4 | 4 | 3 A | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | NO | WIRE | UPPER | SILICON | BRIDGE RECTIFIER DIODE | 1.1 V | 40 A | 4 | 1 | 50 V | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BR305-B
Rectron Semiconductor
|
Check for Price | Active | BRIDGE, 4 ELEMENTS | UL LISTED | -55 °C | 150 °C | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | S-PUFM-W4 | S-PUFM-W4 | 4 | 3 A | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | NO | WIRE | UPPER | SILICON | BRIDGE RECTIFIER DIODE | 1 V | 50 A | 4 | 1 | 50 V | 50 V | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
75844-3ABR30
Amphenol FCi
|
Check for Price | No | Obsolete | TIN LEAD (150) OVER NICKEL (50) | BOARD CONNECTOR | e0 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |