Filter Your Search
1 - 1 of 1 results
|
BR93G86F-3BGTE2
ROHM Semiconductor
|
$0.2498 | Yes | Active | 16.384 kbit | 16 | 1KX16 | 5 V | 3 MHz | EEPROM | SEATED HT-CALCULATED AND ALSO OPERATES AT 1.7V WITH 1MHZ AMD 2.5V AT 2MHZ | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | 3-WIRE | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.71 mm | 5 mm | 4.4 mm | ROHM CO LTD | SOP-8 | compliant | EAR99 | 8542.32.00.51 | ROHM Semiconductor |