Filter Your Search
1 - 1 of 1 results
|
BR93G86FV-3GTE2
ROHM Semiconductor
|
Check for Price | Yes | Not Recommended | 16.384 kbit | 16 | 1KX16 | 5 V | 3 MHz | EEPROM | SEATED HT-CALCULATED AND ALSO OPERATES AT 1.7V WITH 1MHZ AMD 2.5V AT 2MHZ | 8 | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | 3-WIRE | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.35 mm | 4.4 mm | 3 mm | ROHM CO LTD | SSOP-8 | compliant | EAR99 | 8542.32.00.51 |