Filter Your Search
1 - 1 of 1 results
|
BR93L46RFVM-WTR
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 1.024 kbit | 16 | 64X16 | 2.5 V | 2 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 2 µA | 1.5 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e2 | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Tin/Copper (Sn/Cu) | GULL WING | 650 µm | DUAL | 900 µm | 2.9 mm | 2.8 mm | ROHM CO LTD | MSOP | 8 | compliant | EAR99 | 8542.32.00.51 | ROHM Semiconductor |