Filter Your Search
1 - 10 of 24 results
|
BRF205
International Components Corporation
|
Check for Price | No | Obsolete | 2 A | 1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 60 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | INTERNATIONAL COMPONENTS CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
BRF254
International Components Corporation
|
Check for Price | No | Obsolete | 2.5 A | 1.3 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 150 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | INTERNATIONAL COMPONENTS CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
BRF255
International Components Corporation
|
Check for Price | No | Obsolete | 2.5 A | 1.3 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 150 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | INTERNATIONAL COMPONENTS CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
BRF2A16G
Rochester Electronics LLC
|
Check for Price | No | No | Active | YES | BICMOS | 4 | COMMERCIAL | R-PDSO-G16 | e0 | NOT SPECIFIED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | ROCHESTER ELECTRONICS LLC | unknown | SOIC | PLASTIC, SOG-16 | 16 | DIFFERENTIAL | LINE RECEIVER | GENERAL PURPOSE | SOP | 4 ns | 4 | 2.67 mm | 5.5 V | 4.5 V | 5 V | AUTOMOTIVE | |||||||||||||||
|
BRF201
International Components Corporation
|
Check for Price | No | Obsolete | 2 A | 1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 60 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | INTERNATIONAL COMPONENTS CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
BRF2A16NB-TR
LSI Corporation
|
Check for Price | No | Obsolete | YES | BICMOS | 4 | Not Qualified | R-PDSO-G16 | e0 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | AGERE SYSTEMS INC | unknown | EAR99 | SOIC | SOP, SOP16,.25 | 16 | DIFFERENTIAL | LINE RECEIVER | GENERAL PURPOSE | SOP | 4 ns | 4 | 1.73 mm | 5.5 V | 4.5 V | 5 V | AUTOMOTIVE | 8542.39.00.01 | 8 mA | SOP16,.25 | 45 mA | ||||||||||||||
|
BRF251
International Components Corporation
|
Check for Price | No | Obsolete | 2.5 A | 1.3 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 150 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | INTERNATIONAL COMPONENTS CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
BRF252
International Components Corporation
|
Check for Price | No | Obsolete | 2.5 A | 1.3 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 150 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | INTERNATIONAL COMPONENTS CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
BRF204
International Components Corporation
|
Check for Price | No | Obsolete | 2 A | 1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 60 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | INTERNATIONAL COMPONENTS CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
BRF253
International Components Corporation
|
Check for Price | No | Obsolete | 2.5 A | 1.3 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 150 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | INTERNATIONAL COMPONENTS CORP | unknown | EAR99 |