Filter Your Search
1 - 10 of 41 results
|
BRT23H-X001
Vishay Intertechnologies
|
$2.2050 | Yes | Active | 20 mA | 300 mA | 5.3 kV | 2 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIGGER OUTPUT OPTOCOUPLER | 800 V | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | Trigger Device Outputs | Vishay | |||||||||||||
|
BRT23H
Vishay Intertechnologies
|
$2.2479 | Yes | Yes | Active | 20 mA | 300 mA | 5.3 kV | 2 mA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 800 V | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | Trigger Device Outputs | Vishay | EAR99 | 8541.40.80.00 | ||||||||||
|
BRT23H-X016
Siemens
|
Check for Price | Transferred | 20 mA | 300 mA | 5.3 kV | 2 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIGGER OUTPUT OPTOCOUPLER | 800 V | 100 °C | -40 °C | 1 | SIEMENS A G | unknown | Trigger Device Outputs | 8541.40.80.00 | DIP-6 | |||||||||||||||
|
BRT23H1+6
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | NO | THROUGH HOLE MOUNT | 300 mA | 2.3 V | 5.3 kV | 3 A | 2 mA | TRIAC OUTPUT OPTOCOUPLER | 800 V | 10 µA | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | Trigger Device Outputs | 8541.40.80.00 | |||||||||||
|
BRT23H
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | NO | THROUGH HOLE MOUNT | 300 mA | 2.3 V | 5.3 kV | 3 A | 2 mA | TRIAC OUTPUT OPTOCOUPLER | 800 V | 10 µA | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | Trigger Device Outputs | 8541.40.80.00 | |||||||||||
|
BRT23H-X007T
Vishay Intertechnologies
|
Check for Price | Yes | Active | 60 mA | 300 mA | 5.3 kV | 2 mA | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 800 V | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | Trigger Device Outputs | Vishay | |||||||||||||
|
BRT23H-X007T
Vishay Semiconductors
|
Check for Price | Active | 60 mA | 300 mA | 5.3 kV | 2 mA | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 800 V | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | Trigger Device Outputs | Vishay | EAR99 | 8541.40.80.00 | ||||||||||||
|
BRT23H-X016
Infineon Technologies AG
|
Check for Price | Transferred | 20 mA | 300 mA | 5.3 kV | 2 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIGGER OUTPUT OPTOCOUPLER | 800 V | 100 °C | -40 °C | 1 | INFINEON TECHNOLOGIES AG | unknown | Trigger Device Outputs | 8541.40.80.00 | DIP-6 | |||||||||||||||
|
BRT23H7
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | NO | THROUGH HOLE MOUNT | 300 mA | 2.3 V | 5.3 kV | 3 A | 2 mA | TRIAC OUTPUT OPTOCOUPLER | 800 V | 10 µA | e0 | 100 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | Trigger Device Outputs | 8541.40.80.00 | |||||||||||
|
BRT23H-X001
Infineon Technologies AG
|
Check for Price | Transferred | 20 mA | 300 mA | 5.3 kV | 2 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIGGER OUTPUT OPTOCOUPLER | 800 V | 100 °C | -40 °C | 1 | INFINEON TECHNOLOGIES AG | unknown | Trigger Device Outputs | 8541.40.80.00 | DIP-6 |