Filter Your Search
1 - 10 of 3,186 results
|
BBS-111-T-A
Samtec Inc
|
$1.8986 | Yes | Yes | Active | 11 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYESTER | TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | MACHINED | Tin (Sn) - with Nickel (Ni) barrier | BRASS/PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.21 inch | 1.1 inch | 0.125 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | |||
|
BBS-110-T-B
Samtec Inc
|
$1.9107 | Yes | Yes | Active | 10 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYESTER | TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | MACHINED | Tin (Sn) - with Nickel (Ni) barrier | BRASS/PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.335 inch | 1 inch | 0.125 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||
|
BBS-110-T-A
Samtec Inc
|
$1.9813 | Yes | Yes | Active | 10 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYESTER | TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | MACHINED | Tin (Sn) - with Nickel (Ni) barrier | BRASS/PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.21 inch | 1 inch | 0.125 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||
|
BBS-112-T-A
Samtec Inc
|
$2.0670 | Yes | Yes | Active | 12 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYESTER | TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | MACHINED | Tin (Sn) - with Nickel (Ni) barrier | BRASS/PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.21 inch | 1.2 inch | 0.125 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | SAMTEC | ||||
|
BBS-111-T-B
Samtec Inc
|
$2.0925 | Yes | Yes | Active | 11 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYESTER | TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | MACHINED | Tin (Sn) - with Nickel (Ni) barrier | BRASS/PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.335 inch | 1.1 inch | 0.125 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | |||
|
BBS-112-T-B
Samtec Inc
|
$2.1465 | Yes | Yes | Active | 12 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYESTER | TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | MACHINED | Tin (Sn) - with Nickel (Ni) barrier | BRASS/PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.335 inch | 1.2 inch | 0.125 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | |||||
|
BBS-113-T-A
Samtec Inc
|
$2.2333 | Yes | Yes | Active | 13 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYESTER | TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | MACHINED | Tin (Sn) - with Nickel (Ni) barrier | BRASS/PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.21 inch | 1.3 inch | 0.125 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | |||||
|
BBS-110-T-C
Samtec Inc
|
$2.2557 | Yes | Yes | Active | 10 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYESTER | TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | MACHINED | Tin (Sn) - with Nickel (Ni) barrier | BRASS/PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.585 inch | 1 inch | 0.125 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||
|
BBS-114-T-A
Samtec Inc
|
$2.3991 | Yes | Yes | Active | 14 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYESTER | TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | MACHINED | Tin (Sn) - with Nickel (Ni) barrier | BRASS/PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.21 inch | 1.4 inch | 0.125 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||
|
BBS-113-T-B
Samtec Inc
|
$2.4604 | Yes | Yes | Active | 13 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYESTER | TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | MACHINED | Tin (Sn) - with Nickel (Ni) barrier | BRASS/PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.335 inch | 1.3 inch | 0.125 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | SAMTEC |