Filter Your Search
1 - 10 of 24 results
|
BS616LV1011EIG55
Brilliance Semiconductor Inc
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3 V | 55 ns | STANDARD SRAM | IT ALSO OPERATES AT 5.0 NOMINAL SUPPLY VOLTAGE | 8 | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 800 nA | 1.5 V | 50 µA | 5.5 V | 2.4 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | BRILLIANCE SEMICONDUCTOR INC | TSOP2, TSOP54,.46,32 | unknown | EAR99 | 8542.32.00.41 | ||||
|
BS616LV1011EC55
Brilliance Semiconductor Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 55 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 800 nA | 1.5 V | 50 µA | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 3 | 70 °C | 240 | 54 | PLASTIC/EPOXY | TSOP | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | BRILLIANCE SEMICONDUCTOR INC | TSOP, TSOP54,.46,32 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||
|
BS616LV1011ACP55
Brilliance Semiconductor Inc
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3 V | 55 ns | STANDARD SRAM | IT ALSO OPERATES AT 5.0 NOMINAL SUPPLY VOLTAGE | 8 | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 800 nA | 1.5 V | 50 µA | 5.5 V | 2.4 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | 3 | 70 °C | 260 | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.4 mm | 8 mm | 6 mm | BRILLIANCE SEMICONDUCTOR INC | LFBGA, BGA48,6X8,30 | unknown | EAR99 | 8542.32.00.41 | |||||
|
BS616LV1011EIG70
Brilliance Semiconductor Inc
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3 V | 70 ns | STANDARD SRAM | IT ALSO OPERATES AT 5.0 NOMINAL SUPPLY VOLTAGE | 8 | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 800 nA | 1.5 V | 38 µA | 5.5 V | 2.4 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | BRILLIANCE SEMICONDUCTOR INC | TSOP2, TSOP54,.46,32 | unknown | EAR99 | 8542.32.00.41 | ||||
|
BS616LV1011ACG55
Brilliance Semiconductor Inc
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3 V | 55 ns | STANDARD SRAM | IT ALSO OPERATES AT 5.0 NOMINAL SUPPLY VOLTAGE | 8 | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 800 nA | 1.5 V | 50 µA | 5.5 V | 2.4 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | 3 | 70 °C | 260 | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.4 mm | 8 mm | 6 mm | BRILLIANCE SEMICONDUCTOR INC | LFBGA, BGA48,6X8,30 | unknown | EAR99 | 8542.32.00.41 | |||||
|
BS616LV1011AIG55
Brilliance Semiconductor Inc
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3 V | 55 ns | STANDARD SRAM | IT ALSO OPERATES AT 5.0 NOMINAL SUPPLY VOLTAGE | 8 | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 800 nA | 1.5 V | 50 µA | 5.5 V | 2.4 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.4 mm | 8 mm | 6 mm | BRILLIANCE SEMICONDUCTOR INC | LFBGA, BGA48,6X8,30 | unknown | EAR99 | 8542.32.00.41 | ||||
|
BS616LV1011ACP70
Brilliance Semiconductor Inc
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3 V | 70 ns | STANDARD SRAM | IT ALSO OPERATES AT 5.0 NOMINAL SUPPLY VOLTAGE | 8 | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 800 nA | 1.5 V | 38 µA | 5.5 V | 2.4 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | 3 | 70 °C | 260 | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.4 mm | 8 mm | 6 mm | BRILLIANCE SEMICONDUCTOR INC | LFBGA, BGA48,6X8,30 | unknown | EAR99 | 8542.32.00.41 | |||||
|
BS616LV1011ECG70
Brilliance Semiconductor Inc
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3 V | 70 ns | STANDARD SRAM | IT ALSO OPERATES AT 5.0 NOMINAL SUPPLY VOLTAGE | 8 | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 800 nA | 1.5 V | 38 µA | 5.5 V | 2.4 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 3 | 70 °C | 260 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | BRILLIANCE SEMICONDUCTOR INC | TSOP2, TSOP54,.46,32 | unknown | EAR99 | 8542.32.00.41 | |||||
|
BS616LV1011AC55
Brilliance Semiconductor Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 55 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 800 nA | 1.5 V | 50 µA | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | e0 | 3 | 70 °C | 240 | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | BRILLIANCE SEMICONDUCTOR INC | FBGA, BGA48,6X8,30 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||
|
BS616LV1011AC70
Brilliance Semiconductor Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 70 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 800 nA | 1.5 V | 38 µA | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | e0 | 3 | 70 °C | 240 | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | BRILLIANCE SEMICONDUCTOR INC | FBGA, BGA48,6X8,30 | unknown | EAR99 | 8542.32.00.41 |