Filter Your Search
1 - 1 of 1 results
|
BS616LV1622TCP55
Brilliance Semiconductor Inc
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 55 ns | STANDARD SRAM | IT ALSO OPERATES AT 5.0 V NOMINAL SUPPLY VOLTAGE | 8 | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 µA | 1.5 V | 113 µA | 5.5 V | 2.4 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | e1 | 3 | 70 °C | 260 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | BRILLIANCE SEMICONDUCTOR INC | TSOP1, TSSOP48,.8,20 | unknown | 3A991.B.2.A | 8542.32.00.41 |