Filter Your Search
1 - 10 of 38 results
|
BS616LV2019ACP55
Brilliance Semiconductor Inc
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 55 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 700 nA | 1.5 V | 23 µA | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | 3 | 70 °C | 260 | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 750 µm | BOTTOM | BRILLIANCE SEMICONDUCTOR INC | FBGA, BGA48,6X8,30 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
BS616LV2019AAG55
Brilliance Semiconductor Inc
|
Check for Price | Obsolete | BRILLIANCE SEMICONDUCTOR INC | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||||||||
|
BS616LV2019AC70
Brilliance Semiconductor Inc
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 70 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 700 nA | 1.5 V | 15 µA | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | e0 | 3 | 70 °C | 240 | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | BRILLIANCE SEMICONDUCTOR INC | FBGA, BGA48,6X8,30 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
BS616LV2019ACG55
Brilliance Semiconductor Inc
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 700 nA | 1.5 V | 23 µA | 3.6 V | 2.4 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | 3 | 70 °C | 260 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | BRILLIANCE SEMICONDUCTOR INC | TFBGA, BGA48,6X8,30 | unknown | 3A991.B.2.A | 8542.32.00.41 | BGA | 48 | |||||
|
BS616LV2019ACG70
Brilliance Semiconductor Inc
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 700 nA | 1.5 V | 15 µA | 3.6 V | 2.4 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | 3 | 70 °C | 260 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | BRILLIANCE SEMICONDUCTOR INC | 6 X 8 MM, GREEN, BGA-48 | unknown | 3A991.B.2.A | 8542.32.00.41 | BGA | 48 | |||||
|
BS616LV2019TA55
Brilliance Semiconductor Inc
|
Check for Price | Obsolete | BRILLIANCE SEMICONDUCTOR INC | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||||||||
|
BS616LV2019TI55
Brilliance Semiconductor Inc
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 55 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 µA | 1.5 V | 25 µA | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.71,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | BRILLIANCE SEMICONDUCTOR INC | TSSOP, TSSOP48,.71,20 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
BS616LV2019TIG55
Brilliance Semiconductor Inc
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 µA | 1.5 V | 25 µA | 3.6 V | 2.4 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.71,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 16.4 mm | 11.8 mm | BRILLIANCE SEMICONDUCTOR INC | TSOP1, TSSOP48,.71,20 | unknown | 3A991.B.2.A | 8542.32.00.41 | TSOP1 | 48 | ||||
|
BS616LV2019AIG70
Brilliance Semiconductor Inc
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 µA | 1.5 V | 16 µA | 3.6 V | 2.4 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | BRILLIANCE SEMICONDUCTOR INC | TFBGA, BGA48,6X8,30 | unknown | 3A991.B.2.A | 8542.32.00.41 | BGA | 48 | ||||
|
BS616LV2019AA55
Brilliance Semiconductor Inc
|
Check for Price | Obsolete | BRILLIANCE SEMICONDUCTOR INC | , | unknown | EAR99 | 8542.32.00.41 |