Filter Your Search
1 - 1 of 1 results
|
BS616LV8010ECP70
Brilliance Semiconductor Inc
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3 V | 70 ns | STANDARD SRAM | 8 | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2.5 µA | 1.5 V | 24 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 3 | 70 °C | 260 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | BRILLIANCE SEMICONDUCTOR INC | TSOP2, TSOP44,.46,32 | unknown | 3A991.B.2.A | 8542.32.00.41 |