Filter Your Search
1 - 1 of 1 results
|
BS616LV8016FIG55
Brilliance Semiconductor Inc
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2.5 µA | 1.5 V | 76 µA | 5.5 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 12 mm | 9 mm | BRILLIANCE SEMICONDUCTOR INC | BGA | TFBGA, BGA48,6X8,30 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 |