Filter Your Search
1 - 10 of 24 results
|
BS62LV1605ECG55
Brilliance Semiconductor Inc
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 V | 113 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e1 | 3 | 70 °C | 260 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | BRILLIANCE SEMICONDUCTOR INC | TSOP2, TSOP44,.46,32 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
BS62LV1605EIG70
Brilliance Semiconductor Inc
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 V | 92 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | BRILLIANCE SEMICONDUCTOR INC | TSOP2, TSOP44,.46,32 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
BS62LV1605FCG55
Brilliance Semiconductor Inc
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 V | 113 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | e1 | 3 | 70 °C | 260 | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.4 mm | 12 mm | 9 mm | BRILLIANCE SEMICONDUCTOR INC | LFBGA, BGA48,6X8,30 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
BS62LV1605ECP70
Brilliance Semiconductor Inc
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 V | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e1 | 3 | 70 °C | 260 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | BRILLIANCE SEMICONDUCTOR INC | TSOP2, TSOP44,.46,32 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
BS62LV1605ECP55
Brilliance Semiconductor Inc
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 V | 113 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e1 | 3 | 70 °C | 260 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | BRILLIANCE SEMICONDUCTOR INC | TSOP2, TSOP44,.46,32 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
BS62LV1605FIG55
Brilliance Semiconductor Inc
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 V | 115 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.4 mm | 12 mm | 9 mm | BRILLIANCE SEMICONDUCTOR INC | LFBGA, BGA48,6X8,30 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
BS62LV1605FIP55
Brilliance Semiconductor Inc
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 V | 115 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.4 mm | 12 mm | 9 mm | BRILLIANCE SEMICONDUCTOR INC | LFBGA, BGA48,6X8,30 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
BS62LV1605FIP70
Brilliance Semiconductor Inc
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 V | 92 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.4 mm | 12 mm | 9 mm | BRILLIANCE SEMICONDUCTOR INC | LFBGA, BGA48,6X8,30 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
BS62LV1605EC55
Brilliance Semiconductor Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 V | 113 µA | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 3 | 70 °C | 240 | 44 | PLASTIC/EPOXY | TSOP | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | BRILLIANCE SEMICONDUCTOR INC | TSOP, TSOP44,.46,32 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||
|
BS62LV1605EIP55
Brilliance Semiconductor Inc
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 V | 115 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | BRILLIANCE SEMICONDUCTOR INC | TSOP2, TSOP44,.46,32 | unknown | 3A991.B.2.A | 8542.32.00.41 |