Filter Your Search
1 - 3 of 3 results
|
BS62UV256JIP15
Brilliance Semiconductor Inc
|
Check for Price | Yes | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 2 V | 150 ns | STANDARD SRAM | IT ALSO OPERATES AT 3.0 NOMINAL SUPPLY VOLTAGE | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 nA | 1.5 V | 25 µA | 3.6 V | 1.8 V | CMOS | INDUSTRIAL | R-PDSO-J28 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.56 mm | 18.03 mm | 7.62 mm | BRILLIANCE SEMICONDUCTOR INC | SOJ, SOJ28,.34 | unknown | EAR99 | 8542.32.00.41 | ||||
|
BS62UV256JI-15
Brilliance Semiconductor Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 2 V | 150 ns | STANDARD SRAM | IT ALSO OPERATES AT 3.0 NOMINAL SUPPLY VOLTAGE | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 nA | 1.5 V | 25 µA | 3.6 V | 1.8 V | CMOS | INDUSTRIAL | R-PDSO-J28 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.56 mm | 18.03 mm | 7.62 mm | BRILLIANCE SEMICONDUCTOR INC | SOJ, SOJ28,.34 | unknown | EAR99 | 8542.32.00.41 | ||
|
BS62UV256JIG15
Brilliance Semiconductor Inc
|
Check for Price | Yes | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 2 V | 150 ns | STANDARD SRAM | IT ALSO OPERATES AT 3.0 NOMINAL SUPPLY VOLTAGE | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 nA | 1.5 V | 25 µA | 3.6 V | 1.8 V | CMOS | INDUSTRIAL | R-PDSO-J28 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.56 mm | 18.03 mm | 7.62 mm | BRILLIANCE SEMICONDUCTOR INC | SOJ, SOJ28,.34 | unknown | EAR99 | 8542.32.00.41 |