Filter Your Search
1 - 1 of 1 results
|
BS62UV256TIG15
Brilliance Semiconductor Inc
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 2 V | 150 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 nA | 1.5 V | 25 µA | 3.6 V | 1.8 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | TSOP | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | BRILLIANCE SEMICONDUCTOR INC | TSOP | TSOP, TSSOP28,.53,22 | 28 | unknown | EAR99 | 8542.32.00.41 |