Filter Your Search
1 - 10 of 172 results
|
BS62UV1027PIG10
Brilliance Semiconductor Inc
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 2 V | 100 ns | STANDARD SRAM | SEATED HGT CALCULATED; IT ALSO OPERATES AT 3.0 V NOMINAL SUPPLY VOLTAGE | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 300 nA | 1.2 V | 15 µA | 3.6 V | 1.9 V | CMOS | INDUSTRIAL | R-PDIP-T32 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.293 mm | 41.91 mm | 15.24 mm | BRILLIANCE SEMICONDUCTOR INC | DIP, DIP32,.6 | unknown | EAR99 | 8542.32.00.41 | ||||||
|
BS62UV1027JI10
Brilliance Semiconductor Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 100 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 300 nA | 1.2 V | 15 µA | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | BRILLIANCE SEMICONDUCTOR INC | SOJ, SOJ32,.34 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||
|
BS62UV1027STIP10
Brilliance Semiconductor Inc
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 2 V | 100 ns | STANDARD SRAM | IT ALSO OPERATES AT 3.0 V NOMINAL SUPPLY VOLTAGE | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 300 nA | 1.2 V | 15 µA | 3.6 V | 1.9 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | BRILLIANCE SEMICONDUCTOR INC | TSSOP, TSSOP32,.56,20 | unknown | EAR99 | 8542.32.00.41 | ||||||
|
BS62UV256JCG15
Brilliance Semiconductor Inc
|
Check for Price | Yes | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 2 V | 150 ns | STANDARD SRAM | IT ALSO OPERATES AT 3.0 NOMINAL SUPPLY VOLTAGE | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 nA | 1.5 V | 20 µA | 3.6 V | 1.8 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | 3 | 70 °C | 260 | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.56 mm | 18.03 mm | 7.62 mm | BRILLIANCE SEMICONDUCTOR INC | SOJ, SOJ28,.34 | unknown | EAR99 | 8542.32.00.41 | |||||||
|
BS62UV256TIG10
Brilliance Semiconductor Inc
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 2 V | 100 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 1.8 V | CMOS | INDUSTRIAL | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | BRILLIANCE SEMICONDUCTOR INC | TSOP, | unknown | EAR99 | 8542.32.00.41 | TSOP | 28 | ||||||||||||||||
|
BS62UV2006SI-10
Brilliance Semiconductor Inc
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 2 V | 100 ns | STANDARD SRAM | IT ALSO OPERATES AT 3.0 V NOMINAL SUPPLY VOLTAGE | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 µA | 1 V | 13 µA | 3.6 V | 1.9 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.997 mm | 20.447 mm | 11.303 mm | BRILLIANCE SEMICONDUCTOR INC | SOP, SOP32,.56 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
BS62UV1024JIG15
Brilliance Semiconductor Inc
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 2.2 V | 150 ns | STANDARD SRAM | IT ALSO OPERATES AT 3.0 NOMINAL SUPPLY VOLTAGE | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 300 nA | 1.5 V | 25 µA | 3.6 V | 2 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.34 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.56 mm | 20.96 mm | 7.62 mm | BRILLIANCE SEMICONDUCTOR INC | SOJ, SOJ32,.34 | unknown | EAR99 | 8542.32.00.41 | ||||||
|
BS62UV2006SI-85
Brilliance Semiconductor Inc
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 2 V | 85 ns | STANDARD SRAM | IT ALSO OPERATES AT 3.0 V NOMINAL SUPPLY VOLTAGE | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 µA | 1 V | 13 µA | 3.6 V | 1.9 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.997 mm | 20.447 mm | 11.303 mm | BRILLIANCE SEMICONDUCTOR INC | SOP, SOP32,.56 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
BS62UV2006STC-85
Brilliance Semiconductor Inc
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 2 V | 85 ns | STANDARD SRAM | IT ALSO OPERATES AT 3.0 V NOMINAL SUPPLY VOLTAGE | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 µA | 1 V | 11 µA | 3.6 V | 1.8 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 3 | 70 °C | 240 | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | BRILLIANCE SEMICONDUCTOR INC | TSSOP, TSSOP32,.56,20 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||
|
BS62UV256PI10
Brilliance Semiconductor Inc
|
Check for Price | Obsolete | BRILLIANCE SEMICONDUCTOR INC | , | unknown | EAR99 | 8542.32.00.41 |