Filter Your Search
1 - 2 of 2 results
|
BSC084P03NS3EGATMA1
Infineon Technologies AG
|
Check for Price | No | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 14.9 A | 8.4 mΩ | AVALANCHE RATED | 105 mJ | 165 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 69 W | 200 A | SWITCHING | SILICON | 62.2 ns | 224.9 ns | R-PDSO-N8 | e3 | Not Qualified | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | NO LEAD | DUAL | INFINEON TECHNOLOGIES AG | TDSON-8 | 8 | not_compliant | EAR99 | Infineon | ||
|
BSC084P03NS3EG
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 14.9 A | 8.4 mΩ | AVALANCHE RATED | 105 mJ | 165 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 69 W | 200 A | SWITCHING | SILICON | 62.2 ns | 224.9 ns | R-PDSO-N8 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | NO LEAD | DUAL | INFINEON TECHNOLOGIES AG | TDSON-8 | 8 | not_compliant | EAR99 | Infineon |