Parametric results for: BSP126,115 under Small Signal Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: bsp126115
Select parts from the table below to compare.
Compare
Compare
BSP126,115
Nexperia
$0.3259 Yes Not Recommended N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 4 250 V 1 375 mA 5 Ω 15 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G4 e3 IEC-60134 1 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SC-73 SC-73, 4 PIN 4 SOT223 compliant EAR99 Nexperia
BSP126,115
NXP Semiconductors
Check for Price Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 4 250 V 1 375 mA 5 Ω 15 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.5 W SWITCHING SILICON R-PDSO-G4 e3 Not Qualified 1 150 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NXP SEMICONDUCTORS SC-73 PLASTIC, SMD, SC-73, 4 PIN 4 SOT223 compliant EAR99 8541.29.00.75