Filter Your Search
1 - 10 of 1,803 results
|
HBSTCM-517-D-12-GT-145-001
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 34 | 2 | 1.27 mm | 2 | 3 A | MALE | POLYETHYLENE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | MATING PIN LENGTH=0.287 INCH | NO | 5 GΩ | POLAR PIN POSITION | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 2.794 mm | 15u inch | 0.135 inch | 0.85 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||
|
HBSTCM-540-D-18-GT-145-001
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 80 | 2 | 1.27 mm | 2 | 3 A | MALE | POLYETHYLENE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | MATING PIN LENGTH=0.437 INCH | NO | 5 GΩ | POLAR PIN POSITION | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 2.794 mm | 15u inch | 0.135 inch | 2 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||
|
BSTCM-544-D-06-GT-145-001
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 88 | 2 | 1.27 mm | 2 | 3 A | MALE | GLASS FILLED POLYESTER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | MATING PIN LENGTH=0.090 INCH | NO | 5 GΩ | POLAR PIN POSITION | e0 | UL | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 2.794 mm | 15u inch | 0.135 inch | 2.2 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||
|
BSTCM-510-D-18-GT-145-001
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 20 | 2 | 1.27 mm | 2 | 3 A | MALE | GLASS FILLED POLYESTER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | MATING PIN LENGTH=0.437 INCH | NO | 5 GΩ | POLAR PIN POSITION | e0 | UL | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 2.794 mm | 15u inch | 0.135 inch | 0.5 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||
|
BSTCM-543-D-22-H-145-001
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 86 | 2 | 1.27 mm | 2 | 3 A | MALE | GLASS FILLED POLYESTER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | MATING PIN LENGTH=0.537 INCH | NO | 5 GΩ | POLAR PIN POSITION | e0 | UL | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 2.794 mm | 30u inch | 0.135 inch | 2.15 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||
|
BSTCM-533-D-16-GT-145-001
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 66 | 2 | 1.27 mm | 2 | 3 A | MALE | GLASS FILLED POLYESTER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | MATING PIN LENGTH=0.387 INCH | NO | 5 GΩ | POLAR PIN POSITION | e0 | UL | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 2.794 mm | 15u inch | 0.135 inch | 1.65 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | ||
|
HBSTCM-525-D-08-GT-145-001
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 50 | 2 | 1.27 mm | 2 | 3 A | MALE | POLYETHYLENE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | MATING PIN LENGTH=0.187 INCH | NO | 5 GΩ | POLAR PIN POSITION | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 2.794 mm | 15u inch | 0.135 inch | 1.25 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||
|
HBSTCM-545-D-16-GT-145-001
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 90 | 2 | 1.27 mm | 2 | 3 A | MALE | POLYETHYLENE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | MATING PIN LENGTH=0.387 INCH | NO | 5 GΩ | POLAR PIN POSITION | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 2.794 mm | 15u inch | 0.135 inch | 2.25 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||
|
HBSTCM-539-D-14-H-145-001
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 78 | 2 | 1.27 mm | 2 | 3 A | MALE | POLYETHYLENE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | MATING PIN LENGTH=0.337 INCH | NO | 5 GΩ | POLAR PIN POSITION | e0 | UL | -65 °C | 250 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 2.794 mm | 30u inch | 0.135 inch | 1.95 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 | |||
|
BSTCM-532-D-14-H-145-001
Major League Electronics
|
Check for Price | No | Contact Manufacturer | 64 | 2 | 1.27 mm | 2 | 3 A | MALE | GLASS FILLED POLYESTER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | MATING PIN LENGTH=0.337 INCH | NO | 5 GΩ | POLAR PIN POSITION | e0 | UL | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 2.794 mm | 30u inch | 0.135 inch | 1.6 inch | MAJOR LEAGUE ELECTRONICS | compliant | EAR99 | 8536.69.40.40 |