Filter Your Search
1 - 2 of 2 results
|
BSW-112-04-G-S
Samtec Inc
|
$2.1186 | Yes | Yes | Active | 12 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 2.224 N | 5 GΩ | POLARIZED HOUSING | 2.224 N | NO | NO | e4 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SOLDER | 0.2 inch | 0.35 inch | 1.22 inch | 0.17 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||
|
BSW-112-04-G-S-S
Samtec Inc
|
$2.8000 | Yes | Yes | Active | 12 | 1 | 2.54 mm | 1 | FEMALE | BOARD | POLYETHYLENE | GOLD | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 5 GΩ | NO | NO | e4 | NO | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SOLDER | 0.2 inch | 0.365 inch | 1.71 inch | 0.155 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |