Filter Your Search
1 - 2 of 2 results
|
BSW-113-24-S-D
Samtec Inc
|
$5.4113 | Yes | Yes | Active | 26 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW INSERTION FORCE | 1000VAC V | NO | LIF N | 5 GΩ | POLARIZED HOUSING | LIF N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.4 inch | 0.35 inch | 1.32 inch | 0.17 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||
|
BSW-113-24-S-D-S
Samtec Inc
|
$5.7300 | Yes | Yes | Active | 26 | 2 | 2.54 mm | 2 | 10 mΩ | FEMALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | LOW INSERTION FORCE | 1400VAC V | NO | LIF N | 5 GΩ | POLARIZED HOUSING | 2.224 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.4 inch | 0.35 inch | 1.33 inch | 0.17 inch | SAMTEC INC | ROHS COMPLIANT | compliant |