Filter Your Search
1 - 2 of 2 results
|
BSW-131-04-T-D-S
Samtec Inc
|
Check for Price | Yes | Yes | Active | 62 | 2 | 2.54 mm | 2 | FEMALE | BOARD | POLYETHYLENE | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 5 GΩ | NO | NO | e3 | NO | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.4 inch | 0.35 inch | 3.61 inch | 0.155 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
BSW-131-04-T-D
Samtec Inc
|
Check for Price | Yes | Yes | Active | 62 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE | MATTE TIN | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 2.224 N | 5 GΩ | POLARIZED HOUSING | 2.224 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 105 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.4 inch | 0.35 inch | 3.12 inch | 0.17 inch | SAMTEC INC | ROHS COMPLIANT | compliant |