Filter Your Search
1 - 2 of 2 results
|
BT134-600E,127
WeEn Semiconductor Co Ltd
|
$0.1981 | Yes | Active | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | R-PSIP-T3 | e3 | IEC-60134 | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | IN-LINE, R-PSIP-T3 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||
|
BT134-600E,127
NXP Semiconductors
|
Check for Price | Yes | Transferred | 500 µA | 15 mA | 10 mA | 600 V | 4 A | TRIAC | SINGLE | SENSITIVE GATE | 50 V/us | 1.5 V | 500 µA | R-PSIP-T3 | e3 | Not Qualified | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | IN-LINE, R-PSIP-T3 | not_compliant | EAR99 | 8541.30.00.80 | SIP | 3 | SOT82 |