Filter Your Search
1 - 2 of 2 results
|
BT136-600E/02,127
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 500 µA | 15 mA | 25 mA | 600 V | 4 A | TRIAC | 1.5 V | 150 °C | -40 °C | NO | NXP SEMICONDUCTORS | TO-220 | , | 3 | SOT78 | unknown | EAR99 | |||||||||||||||
|
BT136-600E/02
NXP Semiconductors
|
Check for Price | Obsolete | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 |