Filter Your Search
1 - 5 of 5 results
|
BT136X-800E,127
WeEn Semiconductor Co Ltd
|
$0.2689 | Yes | Active | 800 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, TO-220F, FULL PACK-3 | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||
|
BT136X-800E
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 500 µA | 15 mA | 10 mA | 800 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 1.5 V | 500 µA | R-PSFM-T3 | e3 | Not Qualified | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC, FULL PACK-3 | unknown | EAR99 | 8541.30.00.80 | SFM | 3 | |||||||||
|
BT136X-800E,127
NXP Semiconductors
|
Check for Price | Yes | Transferred | 500 µA | 15 mA | 10 mA | 800 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 1.5 V | 500 µA | R-PSFM-T3 | e3 | Not Qualified | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC, FULL PACK-3 | not_compliant | EAR99 | 8541.30.00.80 | TO-220 | 3 | SOT186A | |||||||||
|
BT136X-800E
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1.7 V | 500 µA | 15 mA | 25 mA | 800 V | 4 A | TRIAC | 1.5 V | e3 | 125 °C | NO | Matte Tin (Sn) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||||||||
|
BT136X-800E
WeEn Semiconductor Co Ltd
|
Check for Price | Active | 800 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-220AB | R-PSFM-T3 | Not Qualified | IEC-60134 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | TO-220F, 3 PIN | unknown | EAR99 | 8541.30.00.80 |