Filter Your Search
1 - 2 of 2 results
|
BT137S-800G,118
WeEn Semiconductor Co Ltd
|
$0.3904 | Yes | Active | 800 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-252AA | R-PSSO-G2 | IEC-60134 | 1 | 125 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-63, TO-252, DPAK-3/2 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||
|
BT137S-800G,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 500 µA | 40 mA | 50 mA | 800 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 10 V/us | 200 V/us | 1.5 V | 500 µA | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | SINGLE | NXP SEMICONDUCTORS | PLASTIC, SC-63, DPAK-3 | not_compliant | EAR99 | 8541.30.00.80 | DPAK | 3 | SOT428 |