Filter Your Search
1 - 3 of 3 results
|
BT138-800F
Philips Semiconductors
|
Check for Price | No | Transferred | 1.6 V | 500 µA | 30 mA | 25 mA | 800 V | 12 A | TRIAC | 50 V/us | 1.5 V | e0 | 120 °C | NO | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||
![]() |
BT138-800F
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 500 µA | 30 mA | 25 mA | 800 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 50 V/us | 1.5 V | 500 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC PACKAGE-3 | compliant | EAR99 | TO-220AB | 3 | 8541.30.00.80 | |||||
|
BT138-800F
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | 1.6 V | 500 µA | 30 mA | 25 mA | 800 V | 12 A | TRIAC | 50 V/us | 1.5 V | e0 | 120 °C | NO | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | , | unknown | EAR99 |