Filter Your Search
1 - 6 of 6 results
|
BT139-800G,127
WeEn Semiconductor Co Ltd
|
$0.4492 | Yes | Active | 800 V | 16 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-46, 3 PIN | unknown | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||
|
BT139-800G,127
NXP Semiconductors
|
Check for Price | Yes | Transferred | 500 µA | 60 mA | 50 mA | 800 V | 16 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 10 V/us | 200 V/us | 1.5 V | 500 µA | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC, SC-46, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | TO-220 | 3 | SOT78 | ||||||
|
BT139-800G
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 500 µA | 60 mA | 50 mA | 800 V | 16 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 10 V/us | 200 V/us | 1.5 V | 500 µA | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC, SC-46, 3 PIN | unknown | EAR99 | 8541.30.00.80 | TO-220AB | 3 | ||||||
|
BT139-800G
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1.6 V | 500 µA | 60 mA | 50 mA | 800 V | 16 A | TRIAC | 10 V/us | 200 V/us | 1.5 V | e3 | 120 °C | NO | Matte Tin (Sn) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||||||
|
BT139-800G
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | 1.6 V | 500 µA | 60 mA | 50 mA | 800 V | 16 A | TRIAC | 10 V/us | 200 V/us | 1.5 V | e0 | 120 °C | NO | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | , | unknown | EAR99 | |||||||||||||||||||||||
|
BT139-800G
WeEn Semiconductor Co Ltd
|
Check for Price | Active | 800 V | 16 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | IEC-60134 | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 |