Filter Your Search
1 - 2 of 2 results
|
BT139X800G
Philips Semiconductors
|
Check for Price | No | Obsolete | 1.6 V | 500 µA | 60 mA | 100 mA | 800 V | 16 A | TRIAC | 200 V/us | 1.5 V | e0 | 125 °C | NO | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||
|
BT139X-800G
NXP Semiconductors
|
Check for Price | Obsolete | 60 mA | 50 mA | 800 V | 16 A | TRIAC | SINGLE | 10 V/us | 200 V/us | 1.5 V | 500 µA | R-PSFM-T3 | Not Qualified | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | SFM | 3 | 8541.30.00.80 |