Filter Your Search
1 - 2 of 2 results
|
BT148W-600RT/R
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 600 A | 500 µA | 6 mA | 200 µA | 600 V | 1 A | SCR | SINGLE | SENSITIVE GATE, LOGIC LEVEL COMPATIBLE | 100 µs | 5 V/us | 1.5 V | 10 A | 500 µA | 600 V | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | ANODE | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | SMALL OUTLINE, R-PDSO-G4 | 4 | compliant | EAR99 | 8541.30.00.80 | |||
|
BT148W600RT/R
Philips Semiconductors
|
Check for Price | Yes | Obsolete | 1.8 V | 600 A | 500 µA | 6 mA | 200 µA | 600 V | SCR | 5 V/us | 1.5 V | 10 A | e3 | 110 °C | YES | Matte Tin (Sn) | PHILIPS SEMICONDUCTORS | unknown | EAR99 |