Filter Your Search
1 - 2 of 2 results
|
BT151M-800R
Philips Semiconductors
|
Check for Price | No | Transferred | 1.75 V | 7.5 kA | 500 µA | 20 mA | 15 mA | 800 V | 12 A | SCR | SINGLE | 70 µs | 50 V/us | 1.5 V | 100 A | 500 µA | 800 V | R-PSSO-G2 | e0 | 125 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | 8541.30.00.80 | ||||||
|
BT151M-800R
NXP Semiconductors
|
Check for Price | Obsolete | 1.75 V | 7.5 kA | 500 µA | 20 mA | 15 mA | 800 V | 12 A | SCR | SINGLE | 70 µs | 50 V/us | 1.5 V | 100 A | 500 µA | 800 V | R-PSSO-G2 | Not Qualified | 125 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | NXP SEMICONDUCTORS | PLASTIC, SOT-428, 3 PIN | unknown | EAR99 | 8541.30.00.80 | SC-63 | 3 | SOT428 |