Filter Your Search
1 - 6 of 6 results
|
BT152-500RT
WeEn Semiconductor Co Ltd
|
Check for Price | Active | 32 mA | 500 V | 20 A | SCR | SINGLE | HIGH RELIABILITY | 500 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||||
|
BT152-500RT
NXP Semiconductors
|
Check for Price | Yes | Transferred | 13 kA | 1 mA | 60 mA | 32 mA | 500 V | 20 A | SCR | SINGLE | HIGH RELIABILITY | 70 µs | 200 V/us | 1.5 V | 220 A | 500 V | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | 8541.30.00.80 | TO-220AB | 3 | ||||||||
|
BT152-500RT,127
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.75 V | 13 kA | 1 mA | 60 mA | 32 mA | 500 V | SCR | 70 µs | 200 V/us | 1.5 V | 220 A | 150 °C | -40 °C | NO | NXP SEMICONDUCTORS | compliant | TO-220 | 3 | SOT78 | ||||||||||||||||||||||||
|
BT152-500R
Philips Semiconductors
|
Check for Price | No | Transferred | 1.75 V | 137 kA | 1 mA | 60 mA | 32 mA | 500 V | SCR | 70 µs | 200 V/us | 1.5 V | 200 A | e0 | 125 °C | NO | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||||||
|
BT152-500R
NXP Semiconductors
|
Check for Price | Obsolete | 137 kA | 1 mA | 60 mA | 32 mA | 500 V | 20 A | SCR | SINGLE | 70 µs | 200 V/us | 1.5 V | 200 A | 1 mA | 500 V | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||
|
BT152-500RT,127
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 1.75 V | 13 kA | 1 mA | 60 mA | 32 mA | 500 V | SCR | 70 µs | 200 V/us | 1.5 V | 220 A | e3 | 150 °C | -40 °C | NO | TIN | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | WeEn Semiconductors |