Filter Your Search
1 - 2 of 2 results
|
BT168G,112
WeEn Semiconductor Co Ltd
|
$0.0928 | Yes | Active | 200 µA | 600 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 600 V | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-43A, 3 PIN | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||
|
BT168G,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 500 A | 100 µA | 5 mA | 200 µA | 600 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 100 µs | 500 V/us | 800 mV | 8 A | 100 µA | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | 260 | 30 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | PLASTIC, SC-43A, 3 PIN | compliant | 8541.30.00.80 | TO-92 | 3 | SOT54 |