Filter Your Search
1 - 2 of 2 results
|
BT258B-800R
Philips Semiconductors
|
Check for Price | No | Transferred | 1.5 V | 8 kA | 500 µA | 6 mA | 200 µA | 800 V | SCR | 100 µs | 50 V/us | 1.5 V | 65 A | e0 | 125 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||
|
BT258B-800R
NXP Semiconductors
|
Check for Price | Obsolete | 6 mA | 200 µA | 800 V | 8 A | SCR | SINGLE | SENSITIVE GATE | 100 µs | 50 V/us | 1.5 V | 500 µA | 800 V | R-PSSO-G2 | Not Qualified | 125 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | NXP SEMICONDUCTORS | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | 8541.30.00.80 |