Filter Your Search
1 - 1 of 1 results
|
BTA06-600TW/F2
STMicroelectronics
|
Check for Price | Yes | Obsolete | 15 mA | 5 mA | 600 V | 6 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 20 V/us | 1.5 V | 10 µA | R-PSFM-G3 | e3 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | SFM | TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 |