Filter Your Search
1 - 4 of 4 results
|
BTA06-700BW
STMicroelectronics
|
Check for Price | Yes | Obsolete | 50 mA | 50 mA | 700 V | 6 A | SNUBBERLESS TRIAC | SINGLE | 5 V/us | 500 V/us | 1.5 V | 10 µA | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | FLANGE MOUNT, R-PSFM-T3 | compliant | |||||||
![]() |
BTA06-700BW/F5
STMicroelectronics
|
Check for Price | Obsolete | 50 mA | 50 mA | 700 V | 6 A | SNUBBERLESS TRIAC | SINGLE | 500 V/us | 1.5 V | 10 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | FLANGE MOUNT, R-PSFM-T3 | unknown | SFM | 3 | EAR99 | 8541.30.00.80 | |||||||||
![]() |
BTA06-700BW/F2
STMicroelectronics
|
Check for Price | Obsolete | 50 mA | 50 mA | 700 V | 6 A | SNUBBERLESS TRIAC | SINGLE | 500 V/us | 1.5 V | 10 µA | R-PSFM-G3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | STMICROELECTRONICS | FLANGE MOUNT, R-PSFM-G3 | unknown | SFM | 3 | EAR99 | 8541.30.00.80 | ||||||||||
![]() |
BTA06700BW
STMicroelectronics
|
Check for Price | Yes | Obsolete | 700 V | 6 A | SNUBBERLESS TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | PLASTIC, TO-220AB, 3 PIN | not_compliant | TO-220AB | 3 | EAR99 | 8541.30.00.80 |