Filter Your Search
1 - 10 of 60 results
|
BTA140-800,127
WeEn Semiconductor Co Ltd
|
$0.8277 | Yes | Active | 125 °C | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-46, 3 PIN | unknown | EAR99 | 8541.30.00.80 | WeEn Semiconductors | MAIN TERMINAL 2 | SINGLE | TO-220AB | R-PSFM-T3 | e3 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | 25 A | IEC-60134 | 800 V | NO | TIN | THROUGH-HOLE | SINGLE | 4 QUADRANT LOGIC LEVEL TRIAC | ||||||||||||||||||||||
|
BTA140-600,127
WeEn Semiconductor Co Ltd
|
$0.8490 | Yes | Active | 125 °C | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-46, 3 PIN | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | MAIN TERMINAL 2 | SINGLE | TO-220AB | R-PSFM-T3 | e3 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | 25 A | IEC-60134 | 600 V | NO | TIN | THROUGH-HOLE | SINGLE | 4 QUADRANT LOGIC LEVEL TRIAC | ||||||||||||||||||||||
|
BTA140B-500
Philips Semiconductors
|
Check for Price | No | Transferred | 125 °C | -40 °C | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | e0 | 25 A | 500 V | NO | Tin/Lead (Sn/Pb) | TRIAC | 100 V/us | 35 mA | 1.5 V | 30 mA | 500 µA | 1.6 V | |||||||||||||||||||||||||||||
|
BTA140B-600/T3
NXP Semiconductors
|
Check for Price | Obsolete | NXP SEMICONDUCTORS | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | 8541.30.00.80 | MAIN TERMINAL 2 | SINGLE | TO-263AB | R-PSSO-G2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 25 A | 600 V | YES | GULL WING | SINGLE | 4 QUADRANT LOGIC LEVEL TRIAC | D2PAK | 3 | Not Qualified | |||||||||||||||||||||||||
|
BTA140-600
Philips Semiconductors
|
Check for Price | Yes | Transferred | 120 °C | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | e3 | 25 A | 600 V | NO | Matte Tin (Sn) | TRIAC | 100 V/us | 35 mA | 1.5 V | 30 mA | 500 µA | 1.5 V | ||||||||||||||||||||||||||||||
|
BTA140-600G0
NXP Semiconductors
|
Check for Price | Transferred | NXP SEMICONDUCTORS | , | unknown | EAR99 | 4 QUADRANT LOGIC LEVEL TRIAC | |||||||||||||||||||||||||||||||||||||||||||
|
BTA1-40-07-1-B-SB
TE Connectivity
|
Check for Price | No | Active | CONNECTOR ACCESSORY | NO | NO | YES | MIL-DTL-26482; MIL-DTL-83723 | ALUMINUM ALLOY | BACKSHELL | 40 | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||||||||||||
|
BTA140-600,127
NXP Semiconductors
|
Check for Price | Yes | Transferred | 125 °C | NXP SEMICONDUCTORS | PLASTIC PACKAGE-3 | not_compliant | EAR99 | 8541.30.00.80 | MAIN TERMINAL 2 | SINGLE | TO-220AB | R-PSFM-T3 | e3 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | 25 A | 600 V | NO | TIN | THROUGH-HOLE | SINGLE | 4 QUADRANT LOGIC LEVEL TRIAC | 100 V/us | 35 mA | 1.5 V | 30 mA | 500 µA | TO-220 | 3 | Not Qualified | SOT78 | 500 µA | ||||||||||||||
|
BTA140-800,127
NXP Semiconductors
|
Check for Price | Yes | Transferred | 125 °C | NXP SEMICONDUCTORS | PLASTIC PACKAGE-3 | not_compliant | EAR99 | 8541.30.00.80 | MAIN TERMINAL 2 | SINGLE | TO-220AB | R-PSFM-T3 | e3 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | 25 A | 800 V | NO | TIN | THROUGH-HOLE | SINGLE | 4 QUADRANT LOGIC LEVEL TRIAC | 100 V/us | 35 mA | 1.5 V | 30 mA | 500 µA | TO-220 | 3 | Not Qualified | SOT78 | 500 µA | ||||||||||||||
|
BTA1-40-23-1-B-SB
TE Connectivity
|
Check for Price | No | Active | CONNECTOR ACCESSORY | NO | NO | YES | MIL-DTL-26482; MIL-DTL-83723 | ALUMINUM ALLOY | BACKSHELL | 40 | TE CONNECTIVITY LTD | unknown |