Filter Your Search
1 - 3 of 3 results
|
BTA16200B
Loras Industries Inc
|
Check for Price | No | Obsolete | 50 mA | 50 mA | 200 V | 16 A | TRIAC | SINGLE | 2.5 V | 100 µA | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | LORAS INDUSTRIES INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
BTA16-200BW
STMicroelectronics
|
Check for Price | No | Obsolete | 1.5 V | 50 mA | 50 mA | 200 V | 16 A | TRIAC | 500 V/us | 1.5 V | e0 | 150 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | STMICROELECTRONICS | , | not_compliant | EAR99 | ||||||||||||||||||
|
BTA16-200B
STMicroelectronics
|
Check for Price | No | Obsolete | 1.6 V | 500 µA | 50 mA | 50 mA | 200 V | 16 A | TRIAC | 0.00001 V/us | 0.0001 V/us | 2.5 V | e0 | 125 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | STMICROELECTRONICS | , | not_compliant | EAR99 |