Filter Your Search
1 - 2 of 2 results
|
BTA16200C
Loras Industries Inc
|
Check for Price | No | Obsolete | 50 mA | 25 mA | 200 V | 16 A | TRIAC | SINGLE | 2.5 V | 100 µA | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | LORAS INDUSTRIES INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
BTA16-200CW
STMicroelectronics
|
Check for Price | No | Obsolete | 1.5 V | 35 mA | 35 mA | 200 V | 16 A | TRIAC | 250 V/us | 1.5 V | e0 | 150 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | STMICROELECTRONICS | , | not_compliant | EAR99 |