Filter Your Search
1 - 3 of 3 results
|
BTA212B-500B
NXP Semiconductors
|
Check for Price | Transferred | 500 µA | 60 mA | 50 mA | 500 V | 12 A | SNUBBERLESS TRIAC | SINGLE | 1000 V/us | 1.5 V | 500 µA | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 125 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | SINGLE | NXP SEMICONDUCTORS | TO-263 | SMALL OUTLINE, R-PSSO-G2 | 3 | compliant | EAR99 | 8541.30.00.80 | |||||
|
BTA212B-500B
Philips Semiconductors
|
Check for Price | No | Transferred | 1.6 V | 500 µA | 60 mA | 50 mA | 500 V | 12 A | TRIAC | 1000 V/us | 1.5 V | e0 | 125 °C | NO | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||
|
BTA212B-500B
WeEn Semiconductor Co Ltd
|
Check for Price | Active | 500 V | 12 A | SNUBBERLESS TRIAC | SINGLE | R-PSSO-G2 | IEC-134 | 125 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC PACKAGE-3/2 | unknown | EAR99 | 8541.30.00.80 |