Filter Your Search
1 - 10 of 10 results
|
BTA24-600B
Continental Device India Ltd
|
$0.5867 | Yes | Active | 1.5 V | 5 µA | 75 mA | 50 mA | 600 V | 25 A | TRIAC | SINGLE | 500 V/us | 1.3 V | 5 µA | 600 V | TO-220AB | R-PSFM-T3 | IATF 16949 | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | CONTINENTAL DEVICE INDIA LTD | TO-220A, 3 PIN | compliant | EAR99 | 8541.30.00.80 | |||||||||||
|
BTA24-600CWRG
STMicroelectronics
|
$1.0604 | Yes | Active | 5 µA | 50 mA | 35 mA | 600 V | 25 A | SNUBBERLESS TRIAC | SINGLE | 13 V/us | 500 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.30.00.80 | TO-220AB | 3 | STMicroelectronics | ||||||
|
BTA24-600BWRG
STMicroelectronics
|
$1.2358 | Yes | Active | 5 µA | 75 mA | 50 mA | 600 V | 25 A | SNUBBERLESS TRIAC | SINGLE | 22 V/us | 1000 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.30.00.80 | TO-220AB | 3 | STMicroelectronics | ||||||
|
BTA24-600BW
Continental Device India Ltd
|
Check for Price | Yes | Active | 1.5 V | 5 µA | 75 mA | 50 mA | 600 V | 25 A | TRIAC | SINGLE | 1000 V/us | 1.3 V | 5 µA | 600 V | TO-220AB | R-PSFM-T3 | IATF 16949 | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | CONTINENTAL DEVICE INDIA LTD | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
BTA24-600
Continental Device India Ltd
|
Check for Price | Active | TRIAC | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
BTA24-600BW
STMicroelectronics
|
Check for Price | Yes | Obsolete | 10 µA | 75 mA | 50 mA | 600 V | 25 A | SNUBBERLESS TRIAC | SINGLE | 500 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | PLASTIC, ISOLATED TO-220AB, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | TO-220AB | 3 | STMicroelectronics | ||||||||
|
BTA24-600CW
Continental Device India Ltd
|
Check for Price | Yes | Active | 1.5 V | 5 µA | 50 mA | 35 mA | 600 V | 25 A | TRIAC | SINGLE | 500 V/us | 1.3 V | 5 µA | 600 V | TO-220AB | R-PSFM-T3 | IATF 16949 | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | CONTINENTAL DEVICE INDIA LTD | TO-220A, 3 PIN | compliant | EAR99 | 8541.30.00.80 | |||||||||||
|
BTA24-600C
Continental Device India Ltd
|
Check for Price | Yes | Active | 1.5 V | 5 µA | 60 mA | 25 mA | 600 V | 25 A | TRIAC | SINGLE | 200 V/us | 1.3 V | 5 µA | 600 V | TO-220AB | R-PSFM-T3 | IATF 16949 | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | CONTINENTAL DEVICE INDIA LTD | TO-220A, 3 PIN | compliant | EAR99 | 8541.30.00.80 | |||||||||||
|
BTA24-600CW
STMicroelectronics
|
Check for Price | Yes | Obsolete | 10 µA | 50 mA | 35 mA | 600 V | 25 A | SNUBBERLESS TRIAC | SINGLE | 250 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | PLASTIC, ISOLATED TO-220AB, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | TO-220AB | 3 | STMicroelectronics | ||||||||
|
BTA24-600BRG
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 µA | 75 mA | 50 mA | 600 V | 25 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 10 V/us | 500 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | ROHS COMPLIANT, PLASTIC, ISOLATED TO-220AB, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | TO-220AB | 3 |