Filter Your Search
1 - 6 of 6 results
|
BTA26-600BRG
STMicroelectronics
|
$3.1406 | Yes | Active | 3 mA | 80 mA | 50 mA | 600 V | 25 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | UL RECOGNIZED | 10 V/us | 250 V/us | 1.5 V | 10 µA | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | ||||
|
BTA26-600BWRG
STMicroelectronics
|
$3.2318 | Active | 3 mA | 75 mA | 50 mA | 600 V | 25 A | SNUBBERLESS TRIAC | SINGLE | UL RECOGNIZED | 500 V/us | 1.5 V | 10 µA | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | FLANGE MOUNT, R-PSFM-T3 | |||||
|
BTA26-600B
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3 mA | 80 mA | 50 mA | 600 V | 25 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 10 V/us | 250 V/us | 1.5 V | 10 µA | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 245 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | 3 | unknown | EAR99 | 8541.30.00.80 | STMicroelectronics | PLASTIC, TOP3, 3 PIN | ||||||
|
BTA26-600BW
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3 mA | 75 mA | 50 mA | 600 V | 25 A | SNUBBERLESS TRIAC | SINGLE | 500 V/us | 1.5 V | 10 µA | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | 3 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | PLASTIC, TOP3, 3 PIN | ||||||||
|
BTA26600B
STMicroelectronics
|
Check for Price | Yes | Obsolete | 600 V | 25 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | UL RECOGNIZED | R-PSFM-T3 | e3 | Not Qualified | 245 | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | 3 | compliant | FLANGE MOUNT, R-PSFM-T3 | ||||||||||||||||
|
BTA26600B
Loras Industries Inc
|
Check for Price | No | Obsolete | 80 mA | 50 mA | 600 V | 25 A | TRIAC | SINGLE | 1.5 V | 6 mA | TO-218AC | R-PSFM-T3 | e0 | Not Qualified | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | LORAS INDUSTRIES INC | unknown | EAR99 | 8541.30.00.80 | FLANGE MOUNT, R-PSFM-T3 |