Filter Your Search
1 - 8 of 8 results
|
BTA316X-800C,127
WeEn Semiconductor Co Ltd
|
$0.6907 | Yes | Active | 800 V | 16 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | FLANGE MOUNT, R-PSFM-T3 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||
|
BTA316X-800C,127
NXP Semiconductors
|
$0.7173 | Yes | Transferred | 500 µA | 35 mA | 35 mA | 800 V | 16 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 500 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC, SOT186A, TO-220F, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | TO-220 | 3 | SOT186A | |||||||
|
BTA316X-800CTQ
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | SNUBBERLESS TRIAC | WEEN SEMICONDUCTORS CO LTD | compliant | WeEn Semiconductors | |||||||||||||||||||||||||||||||||||||
|
BTA316X-800C
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 800 V | 16 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | IEC-60134 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin (Sn) | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | FLANGE MOUNT, R-PSFM-T3 | not_compliant | EAR99 | 8541.30.00.80 | |||||||||||||
|
BTA316X-800C/L01
WeEn Semiconductor Co Ltd
|
Check for Price | Active | 800 V | 16 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin (Sn) | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
BTA316X-800C
NXP Semiconductors
|
Check for Price | Yes | Transferred | 500 µA | 35 mA | 35 mA | 800 V | 16 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 500 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC, SOT186A, TO-220F, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | TO-220AB | 3 | ||||||||
|
BTA316X-800CT
WeEn Semiconductor Co Ltd
|
Check for Price | Active | SNUBBERLESS TRIAC | NOT SPECIFIED | NOT SPECIFIED | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | 2018-09-12 | |||||||||||||||||||||||||||||||||||
|
BTA316X-800C/L01
NXP Semiconductors
|
Check for Price | Transferred | 4 QUADRANT LOGIC LEVEL TRIAC | NXP SEMICONDUCTORS | , | unknown | EAR99 |