Filter Your Search
1 - 10 of 52 results
|
BTB06-600DRG
STMicroelectronics
|
$0.6076 | Yes | Obsolete | 1.6 V | 750 µA | 15 mA | 5 mA | 600 V | 6 A | TRIAC | 2.5 V | 110 °C | -40 °C | NO | STMICROELECTRONICS | , | unknown | EAR99 | ||||||||||||||||||||||||||
![]() |
BTB06-600TWRG
STMicroelectronics
|
$0.6791 | Yes | Active | 1 mA | 10 mA | 5 mA | 600 V | 6 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 20 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB, 3 PIN | not_compliant | EAR99 | TO-220AB | 3 | 8541.30.00.80 | STMicroelectronics | ||||||
![]() |
BTB06-600SWRG
STMicroelectronics
|
$0.6947 | Yes | Active | 1 mA | 15 mA | 10 mA | 600 V | 6 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 40 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB, 3 PIN | not_compliant | EAR99 | TO-220AB | 3 | 8541.30.00.80 | STMicroelectronics | ||||||
![]() |
BTB06-600BRG
STMicroelectronics
|
$0.7016 | Yes | Obsolete | 1 mA | 50 mA | 50 mA | 600 V | 6 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 10 V/us | 400 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | FLANGE MOUNT, R-PSFM-T3 | not_compliant | EAR99 | TO-220AB | 3 | 8541.30.00.80 | STMicroelectronics | |||||||
|
BTB06-600TRG
STMicroelectronics
|
$0.7088 | Yes | Obsolete | 1.6 V | 750 µA | 15 mA | 5 mA | 600 V | 6 A | TRIAC | 1 V/us | 10 V/us | 2.5 V | 110 °C | -40 °C | NO | STMICROELECTRONICS | unknown | EAR99 | STMicroelectronics | ||||||||||||||||||||||||
![]() |
BTB06-600CRG
STMicroelectronics
|
$0.7408 | Yes | Active | 1 mA | 25 mA | 25 mA | 600 V | 6 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 5 V/us | 200 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB, 3 PIN | not_compliant | EAR99 | TO-220AB | 3 | 8541.30.00.80 | STMicroelectronics | |||||
![]() |
BTB06-600BWRG
STMicroelectronics
|
$0.8011 | Yes | Active | 1 mA | 50 mA | 50 mA | 600 V | 6 A | SNUBBERLESS TRIAC | SINGLE | 1000 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB, 3 PIN | not_compliant | EAR99 | TO-220AB | 3 | 8541.30.00.80 | STMicroelectronics | ||||||
![]() |
BTB06-600B/F5
STMicroelectronics
|
Check for Price | Yes | Obsolete | 50 mA | 50 mA | 600 V | 6 A | TRIAC | SINGLE | 10 V/us | 250 V/us | 1.5 V | 10 µA | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220, 3 PIN | not_compliant | EAR99 | TO-220AB | 3 | 8541.30.00.80 | |||||||||
|
BTB06-600SRG
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1.6 V | 750 µA | 25 mA | 10 mA | 600 V | 6 A | TRIAC | 1 V/us | 10 V/us | 2.5 V | 110 °C | -40 °C | NO | STMICROELECTRONICS | , | unknown | EAR99 | ||||||||||||||||||||||||
![]() |
BTB06-600D/F3
STMicroelectronics
|
Check for Price | Obsolete | 15 mA | 5 mA | 600 V | 6 A | TRIAC | SINGLE | SENSITIVE GATE | 1.5 V | 10 µA | R-PSFM-G2 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | STMICROELECTRONICS | FLANGE MOUNT, R-PSFM-G2 | unknown | EAR99 | SFM | 3 | 8541.30.00.80 |