Filter Your Search
1 - 10 of 55 results
|
BTB12-600SW
Continental Device India Ltd
|
$0.2623 | Yes | Active | 1.55 V | 5 µA | 15 mA | 10 mA | 600 V | 12 A | TRIAC | SINGLE | 5 V/us | 40 V/us | 1.3 V | 1 mA | 600 V | TO-220AB | R-PSFM-T3 | IATF 16949 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | CONTINENTAL DEVICE INDIA LTD | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
BTB12-600TWRG
STMicroelectronics
|
$0.4534 | Active | 5 µA | 10 mA | 5 mA | 600 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 20 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.30.00.80 | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | STMicroelectronics | ||||||||||
|
BTB12-600SWRG
STMicroelectronics
|
$0.4534 | Yes | Active | 1 mA | 15 mA | 10 mA | 600 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 40 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.30.00.80 | TO-220AB | TO-220, 3 PIN | 3 | STMicroelectronics | |||||||||
|
BTB12-600BWRG
STMicroelectronics
|
$0.4566 | Yes | Active | 1 mA | 50 mA | 50 mA | 600 V | 12 A | SNUBBERLESS TRIAC | SINGLE | 1000 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.30.00.80 | TO-220AB | TO-220, 3 PIN | 3 | STMicroelectronics | |||||||||
|
BTB12-600CWRG
STMicroelectronics
|
$0.4880 | Yes | Active | 1 mA | 35 mA | 35 mA | 600 V | 12 A | SNUBBERLESS TRIAC | SINGLE | 500 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.30.00.80 | TO-220AB | TO-220, 3 PIN | 3 | STMicroelectronics | |||||||||
|
BTB12-600CRG
STMicroelectronics
|
$0.4918 | Yes | Active | 1 mA | 25 mA | 25 mA | 600 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 5 V/us | 200 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.30.00.80 | TO-220AB | TO-220, 3 PIN | 3 | STMicroelectronics | ||||||||
|
BTB12-600TW3G
Littelfuse Inc
|
$0.7430 | Yes | Active | 600 V | 12 A | TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||||||||||||||||
|
BTB12-600CW3G
onsemi
|
$0.8563 | Yes | Yes | Transferred | 45 mA | 35 mA | 600 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 1500 V/us | 1.7 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | ONSEMI | not_compliant | EAR99 | 8541.30.00.80 | TO-220AB | LEAD FREE, CASE 221A-09, 3 PIN | 3 | 221A-07 | ||||||||||
|
BTB12-600BRG
STMicroelectronics
|
$0.8698 | Yes | Active | 1 mA | 50 mA | 50 mA | 600 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 10 V/us | 400 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.30.00.80 | TO-220AB | TO-220, 3 PIN | 3 | STMicroelectronics | ||||||||
|
BTB12-600BW3G
Littelfuse Inc
|
$1.1532 | Yes | Active | 600 V | 12 A | TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE |