Filter Your Search
1 - 10 of 27 results
|
BTB15-600B
STMicroelectronics
|
Check for Price | No | Obsolete | STMICROELECTRONICS | , | not_compliant | EAR99 | 10 V/us | 500 V/us | 50 mA | 2.5 V | 50 mA | e0 | 2 mA | 125 °C | -40 °C | 15 A | 600 V | NO | TIN LEAD | TRIAC | |||||||||||||||||||||||||||||
|
BTB15C5
IDEC Corporation
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 5 | 2 | 300 V | 10 A | BOARD | STANDARD: UL 94V-0, POLYPHENYLENE ETHER | CSA; EN; JIS; TUV; UL | 14 AWG | 2 mm2 | SCREW | IDEC CORP | compliant | ||||||||||||||||||||||||||||||||||
|
BTB15400B
Loras Industries Inc
|
Check for Price | No | Obsolete | LORAS INDUSTRIES INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 50 mA | 2.5 V | 50 mA | e0 | 15 A | 400 V | NO | TIN LEAD | TRIAC | 8541.30.00.80 | MAIN TERMINAL 2 | SINGLE | TO-220AB | R-PSFM-T3 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Not Qualified | 50 µA | THROUGH-HOLE | SINGLE | ||||||||||||||||||||
|
CMTB-TB1-500-03-BL
Central Components Manufacturing
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||
|
CMTB-TB1-500-10-BL
Central Components Manufacturing
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||
|
BTB15-400B
STMicroelectronics
|
Check for Price | No | No | Obsolete | STMICROELECTRONICS | , | not_compliant | EAR99 | 10 V/us | 500 V/us | 50 mA | 2.5 V | 50 mA | e0 | 2 mA | 125 °C | -45 °C | 15 A | 400 V | NO | TIN LEAD | TRIAC | ||||||||||||||||||||||||||||
|
BTB15C6
IDEC Corporation
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 6 | 2 | 300 V | 10 A | BOARD | STANDARD: UL 94V-0, POLYPHENYLENE ETHER | CSA; EN; JIS; TUV; UL | 14 AWG | 2 mm2 | SCREW | IDEC CORP | compliant | ||||||||||||||||||||||||||||||||||
|
CMTB-TB1-500-05-BL
Central Components Manufacturing
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||
|
CMTB-TB1-500-02-BL
Central Components Manufacturing
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||
|
CMTB-TB1-500-06-BL
Central Components Manufacturing
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.90.40.00 |